Parametric Equivalent
Parametric Equivalent

DF7A-4EP-3.96C | |
|---|---|
DigiKey Part Number | H2702-ND |
Manufacturer | |
Manufacturer Product Number | DF7A-4EP-3.96C |
Description | CONN PLUG HSG 4POS 3.96MM |
Customer Reference | |
Detailed Description | 4 Rectangular Connectors - Housings Plug White 0.156" (3.96mm) |
Datasheet | Datasheet |
Category | Pitch 0.156" (3.96mm) |
Mfr | Number of Rows 1 |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bag | Contact Termination Crimp |
Part Status Obsolete | Fastening Type Latch Holder |
Connector Type | Color White |
Contact Type Male Pin | Note Contacts Sold Separately |
Number of Positions | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DF63-4EP-3.96C | Hirose Electric Co Ltd | 27 | DF63-4EP-3.96C-ND | $0.52000 | Parametric Equivalent |
| DF63A-4EP-3.96C | Hirose Electric Co Ltd | 0 | DF63A-4EP-3.96C-ND | $0.34790 | Parametric Equivalent |
| 2005251-4 | TE Connectivity AMP Connectors | 0 | 2005251-4-ND | $0.58104 | Parametric Equivalent |
| 2005251-6 | TE Connectivity AMP Connectors | 0 | 2005251-6-ND | $0.86000 | Parametric Equivalent |



