DF63A-4EP-3.96C is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Hirose Electric Co Ltd
In Stock: 27
Unit Price: $0.52000
Datasheet

Parametric Equivalent


Hirose Electric Co Ltd
In Stock: 0
Unit Price: $0.32540

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: $0.58104
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: $0.86000
Datasheet
Image for DF63A-4EP-3.96C is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DF63A-4EP-3.96C

DigiKey Part Number
DF63A-4EP-3.96C-ND
Manufacturer
Manufacturer Product Number
DF63A-4EP-3.96C
Description
CONN PLUG 3.96MM INLINE
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
4 Rectangular Connectors - Housings Plug Black 0.156" (3.96mm)
EDA/CAD Models
DF63A-4EP-3.96C Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
1
Mfr
Mounting Type
Free Hanging (In-Line)
Series
Contact Termination
Crimp
Packaging
Bag
Fastening Type
Latch Holder
Part Status
Active
Color
Black
Connector Type
Insulation Material
Polybutylene Terephthalate (PBT)
Contact Type
Male Pin
Operating Temperature
-55°C ~ 105°C
Number of Positions
Note
Contacts Sold Separately
Pitch
0.156" (3.96mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DF63-4EP-3.96CHirose Electric Co Ltd27DF63-4EP-3.96C-ND$0.52000Parametric Equivalent
DF63MA-4EP-3.96CHirose Electric Co Ltd026-DF63MA-4EP-3.96C-ND$0.32540Parametric Equivalent
2005251-4TE Connectivity AMP Connectors02005251-4-ND$0.58104Parametric Equivalent
2005251-6TE Connectivity AMP Connectors02005251-6-ND$0.86000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Bag
QuantityUnit PriceExt Price
100$0.34790$34.79
Manufacturers Standard Package