Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

2005251-4 | |
|---|---|
DigiKey Part Number | 2005251-4-ND |
Manufacturer | |
Manufacturer Product Number | 2005251-4 |
Description | CONN PLUG HSG 4POS 3.96MM |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 4 Rectangular Connectors - Housings Plug Yellow 0.156" (3.96mm) |
Datasheet | Datasheet |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Latch Holder |
Part Status Active | Color Yellow |
Connector Type | Insulation Material Polyamide (PA66), Nylon 6/6 |
Contact Type Male Pin | Operating Temperature -30°C ~ 65°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.156" (3.96mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2005251-6 | TE Connectivity AMP Connectors | 0 | 2005251-6-ND | $0.86000 | Parametric Equivalent |
| DF63-4EP-3.96C | Hirose Electric Co Ltd | 27 | DF63-4EP-3.96C-ND | $0.52000 | Parametric Equivalent |
| DF63A-4EP-3.96C | Hirose Electric Co Ltd | 0 | DF63A-4EP-3.96C-ND | $0.34790 | Parametric Equivalent |
| DF63MA-4EP-3.96C | Hirose Electric Co Ltd | 0 | 26-DF63MA-4EP-3.96C-ND | $0.32540 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $0.58104 | $145.26 |



