
3887.000.00 | |
|---|---|
DigiKey Part Number | 3887.000.00-ND |
Manufacturer | |
Manufacturer Product Number | 3887.000.00 |
Description | ID NET.12V-B-US READER |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RFID Reader Module 865MHz ~ 868MHz, 902MHz ~ 928MHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | FEIG Electronic | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Read Only | |
Frequency | 865MHz ~ 868MHz, 902MHz ~ 928MHz | |
Interface | Ethernet | |
Standards | EPC, ISO 18000-6 | |
Package / Case | 145mm x 85mm x 27mm, Ethernet | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $62.59000 | $62.59 |
| 5 | $57.55400 | $287.77 |
| 10 | $55.51200 | $555.12 |
| 25 | $52.92400 | $1,323.10 |
| 50 | $51.04700 | $2,552.35 |
| 100 | $49.23630 | $4,923.63 |





