Image for RYRR39U is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RYRR39U

DigiKey Part Number
5487-RYRR39U-ND
Manufacturer
Manufacturer Product Number
RYRR39U
Description
UHF RFID READER
Customer Reference
Detailed Description
RFID Reader Module 840MHz ~ 960MHz
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
REYAX
Series
*
Packaging
Case
Part Status
Active
Type
Read Only
Frequency
840MHz ~ 960MHz
Interface
USB 2.0
Standards
ISO 18000-6A/B, ISO 18000-6C, ISO 29143
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7
MARKETPLACE PRODUCT
Will ship in approximately 5 days from REYAX
A separate shipping fee may apply.
All prices are in USD
Case
QuantityUnit PriceExt Price
1$75.00000$75.00
5$72.00000$360.00