RFID Reader Module 13.56MHz Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3605.000.00

DigiKey Part Number
629-1061-ND
Manufacturer
Manufacturer Product Number
3605.000.00
Description
RFID READER R/W 13.56MHZ MOD
Customer Reference
Detailed Description
RFID Reader Module 13.56MHz Module
Product Attributes
Type
Description
Select All
Category
Manufacturer
FEIG Electronic
Series
-
Packaging
Bulk
Part Status
Last Time Buy
Type
Read/Write
Frequency
13.56MHz
Interface
USB 2.0
Standards
ISO 15693, ISO 18000-3
Package / Case
Module
Supplier Device Package
Module
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7
Check for Additional Incoming Stock
Last Time Buy Date: 31/08/2026
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$276.91000$276.91
Manufacturers Standard Package