PI3L100LE is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 50,000
Unit Price: $1.96000
Datasheet

Similar


Texas Instruments
In Stock: 13,211
Unit Price: $1.75000
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 16,452
Unit Price: $2.61000
Datasheet

Similar


Texas Instruments
In Stock: 1,689
Unit Price: $1.75000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: $3.24000
Datasheet
Telecommunications Switch IC 4 Channel 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PI3L100LE

DigiKey Part Number
PI3L100LE-ND
Manufacturer
Manufacturer Product Number
PI3L100LE
Description
IC ETHERNET SWITCH QUAD 16TSSOP
Customer Reference
Detailed Description
Telecommunications Switch IC 4 Channel 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
PI3L100LE Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tube
Part Status
Obsolete
Applications
Telecommunications
Multiplexer/Demultiplexer Circuit
2:1
Switch Circuit
-
Number of Channels
4
On-State Resistance (Max)
15Ohm
Voltage - Supply, Single (V+)
3.3V
Voltage - Supply, Dual (V±)
-
-3db Bandwidth
213MHz
Features
10/100 Base-T
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes