
TS3L100PW | |
|---|---|
DigiKey Part Number | TS3L100PW-ND |
Manufacturer | |
Manufacturer Product Number | TS3L100PW |
Description | IC ETHERNET SWITCH QUAD 16TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Networking Switch IC 4 Channel 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TS3L100PW Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Applications | Networking | |
Multiplexer/Demultiplexer Circuit | 2:1 | |
Switch Circuit | SPDT | |
Number of Channels | 4 | |
On-State Resistance (Max) | 15Ohm | |
Voltage - Supply, Single (V+) | 3V ~ 3.6V | |
Voltage - Supply, Dual (V±) | - | |
-3db Bandwidth | 350MHz | |
Features | 10/100 Base-T | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.61000 | $2.61 |
| 10 | $1.94600 | $19.46 |
| 90 | $1.60711 | $144.64 |
| 180 | $1.53689 | $276.64 |
| 270 | $1.50170 | $405.46 |
| 540 | $1.45011 | $783.06 |
| 1,080 | $1.40763 | $1,520.24 |
| 2,520 | $1.36579 | $3,441.79 |
| 5,040 | $1.33824 | $6,744.73 |

