
TS3L100DGVR | |
|---|---|
DigiKey Part Number | 296-19011-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TS3L100DGVR |
Description | IC ETHERNET SWITCH QUAD 16TVSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Networking Switch IC 4 Channel 16-TVSOP |
Datasheet | Datasheet |
EDA/CAD Models | TS3L100DGVR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Applications | Networking | |
Multiplexer/Demultiplexer Circuit | 2:1 | |
Switch Circuit | SPDT | |
Number of Channels | 4 | |
On-State Resistance (Max) | 15Ohm | |
Voltage - Supply, Single (V+) | 3V ~ 3.6V | |
Voltage - Supply, Dual (V±) | - | |
-3db Bandwidth | 350MHz | |
Features | 10/100 Base-T | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-TFSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TVSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $1.15250 | $2,305.00 |
| 4,000 | $1.12707 | $4,508.28 |
| 6,000 | $1.11434 | $6,686.04 |

