MMSZ5234BS-7-G is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: $0.03388
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: $0.03821
Datasheet

Parametric Equivalent


Good-Ark Semiconductor
In Stock: 10,583
Unit Price: $0.12000
Datasheet
Zener Diode 6.2 V 200 mW ±5% Surface Mount SOD-123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMSZ5234BS-7-G

DigiKey Part Number
31-MMSZ5234BS-7-GTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MMSZ5234BS-7-G
Description
DIODE ZENER 6.2V 200MW SOD123
Customer Reference
Detailed Description
Zener Diode 6.2 V 200 mW ±5% Surface Mount SOD-123
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
200 mW
Impedance (Max) (Zzt)
7 Ohms
Current - Reverse Leakage @ Vr
5 µA @ 4 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-123
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable