Parametric Equivalent

MMSZ5234BQ-7-F | |
|---|---|
DigiKey Part Number | 31-MMSZ5234BQ-7-FTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MMSZ5234BQ-7-F |
Description | DIODE ZENER 6.2V 370MW SOD123 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 6.2 V 370 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Mfr | Operating Temperature -65°C ~ 150°C (TJ) |
Packaging Tape & Reel (TR) | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±5% | Package / Case |
Power - Max 370 mW | Supplier Device Package SOD-123 |
Impedance (Max) (Zzt) 7 Ohms | Base Product Number |
Current - Reverse Leakage @ Vr 5 µA @ 4 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DDZ6V2BQ-13 | Diodes Incorporated | 0 | 31-DDZ6V2BQ-13TR-ND | $0.03493 | Parametric Equivalent |
| MMSZ5234B | Good-Ark Semiconductor | 10,583 | 4786-MMSZ5234BCT-ND | $0.13000 | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.04336 | $130.08 |
| 6,000 | $0.03877 | $232.62 |
| 9,000 | $0.03643 | $327.87 |
| 15,000 | $0.03380 | $507.00 |
| 21,000 | $0.03224 | $677.04 |
| 30,000 | $0.03072 | $921.60 |



