
DDZ6V2BQ-13 | |
|---|---|
DigiKey Part Number | 31-DDZ6V2BQ-13TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DDZ6V2BQ-13 |
Description | DIODE ZENER 6.2V 470MW SOD123 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 6.2 V 470 mW ±2.5% Surface Mount SOD-123 |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Mfr | Operating Temperature -65°C ~ 150°C (TJ) |
Packaging Tape & Reel (TR) | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±2.5% | Package / Case |
Power - Max 470 mW | Supplier Device Package SOD-123 |
Impedance (Max) (Zzt) 7 Ohms | Base Product Number |
Current - Reverse Leakage @ Vr 500 nA @ 4 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.03493 | $349.30 |
| 20,000 | $0.03160 | $632.00 |
| 30,000 | $0.02990 | $897.00 |
| 50,000 | $0.02799 | $1,399.50 |
| 70,000 | $0.02772 | $1,940.40 |

