2 Position Terminal Block, Cross Connection Jumper Flat Pins
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DSS4N-02P

DigiKey Part Number
2861-DSS4N-02P-ND
Manufacturer
Manufacturer Product Number
DSS4N-02P
Description
JUMPER TERM BLK 2 POSITION 6.1MM
Customer Reference
Detailed Description
2 Position Terminal Block, Cross Connection Jumper Flat Pins
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Style
Flat Pins
Manufacturer
Dinkle Corporation, USA
For Use With/Related Products
DKK, DKN Series
Packaging
Box
Contact Material
Copper
Part Status
Active
Contact Finish
Tin
Type
Terminal Block, Cross Connection
Color
Red
Number of Positions
2
Base Product Number
Pitch
0.240" (6.10mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
MARKETPLACE PRODUCT
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.