Parametric Equivalent

DK4N-RD | |
|---|---|
DigiKey Part Number | 2861-DK4N-RD-ND |
Manufacturer | |
Manufacturer Product Number | DK4N-RD |
Description | RAIL TERM BLK FEED THRU 10-22AWG |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Feed Through Red 10-22 AWG |
Datasheet | Datasheet |
Category | Current - IEC 32 A |
Manufacturer Dinkle Corporation, USA | Voltage - IEC 800V |
Series | Current - UL 30 A |
Packaging Bulk | Voltage - UL 600V |
Part Status Active | Wire Gauge or Range - AWG 10-22 AWG |
Type Feed Through | Wire Gauge or Range - mm² 0.34-4mm² |
Number of Positions 2 | Color Red |
Number of Levels 1 | Material - Insulation Polyamide (PA), Nylon |
Terminal - Width 6.1mm | Material Flammability Rating UL94 V-0 |
Termination Style Screw | Stripping Length 9mm ~ 11mm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DK4N-BK | Dinkle Corporation, USA | 5,603 | 2861-DK4N-BK-ND | $1.48000 | Parametric Equivalent |
| DK4N-BL | Dinkle Corporation, USA | 6,421 | 2861-DK4N-BL-ND | $1.46000 | Parametric Equivalent |
| DK4N-BR | Dinkle Corporation, USA | 3,722 | 2861-DK4N-BR-ND | $1.68000 | Parametric Equivalent |
| DK4N-GN | Dinkle Corporation, USA | 4,332 | 2861-DK4N-GN-ND | $1.68000 | Parametric Equivalent |
| DK4N-LG | Dinkle Corporation, USA | 2,200 | 2861-DK4N-LG-ND | $1.68000 | Parametric Equivalent |













