
DK4N-GN | |
|---|---|
DigiKey Part Number | 2861-DK4N-GN-ND |
Manufacturer | |
Manufacturer Product Number | DK4N-GN |
Description | RAIL TERM BLK FEED THRU 10-22AWG |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Feed Through Green 10-22 AWG |
Datasheet | Datasheet |
Category | Current - IEC 32 A |
Manufacturer Dinkle Corporation, USA | Voltage - IEC 800V |
Series | Current - UL 30 A |
Packaging Bulk | Voltage - UL 600V |
Part Status Active | Wire Gauge or Range - AWG 10-22 AWG |
Type Feed Through | Wire Gauge or Range - mm² 0.34-4mm² |
Number of Positions 2 | Color Green |
Number of Levels 1 | Material - Insulation Polyamide (PA), Nylon |
Terminal - Width 6.1mm | Material Flammability Rating UL94 V-0 |
Termination Style Screw | Stripping Length 9mm ~ 11mm |
| Bulk: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.68000 | $1.68 |
| 10 | $1.25800 | $12.58 |
| 50 | $1.09040 | $54.52 |
| 100 | $1.00660 | $100.66 |
| 250 | $0.92268 | $230.67 |
| 500 | $0.83880 | $419.40 |
| 1,000 | $0.75491 | $754.91 |







