
DSS2.5N-02P | |
|---|---|
DigiKey Part Number | 2861-DSS2.5N-02P-ND |
Manufacturer | |
Manufacturer Product Number | DSS2.5N-02P |
Description | JUMPER TERM BLK 2 POSITION 5.1MM |
Customer Reference | |
Detailed Description | 2 Position Terminal Block, Cross Connection Jumper Flat Pins |
Datasheet | Datasheet |
Category | Style Flat Pins |
Manufacturer Dinkle Corporation, USA | For Use With/Related Products DKK, DKN Series |
Packaging Bulk | Contact Material Copper |
Part Status Active | Contact Finish Tin |
Type Terminal Block, Cross Connection | Color Red |
Number of Positions 2 | Base Product Number |
Pitch 0.201" (5.10mm) |
| Bulk: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.05000 | $1.05 |
| 10 | $0.78800 | $7.88 |
| 50 | $0.68260 | $34.13 |
| 100 | $0.63000 | $63.00 |
| 250 | $0.57752 | $144.38 |
| 500 | $0.52500 | $262.50 |
| 1,000 | $0.47250 | $472.50 |






