DK2.5N-RD is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Dinkle Corporation, USA
In Stock: 8,758
Unit Price: $1.88000
Datasheet

Parametric Equivalent


Dinkle Corporation, USA
In Stock: 4,587
Unit Price: $1.22000
Datasheet

Parametric Equivalent


Dinkle Corporation, USA
In Stock: 1,462
Unit Price: $1.23000
Datasheet

Parametric Equivalent


Dinkle Corporation, USA
In Stock: 3,982
Unit Price: $1.38000
Datasheet

Parametric Equivalent


Dinkle Corporation, USA
In Stock: 0
Unit Price: $0.00000
Datasheet

Parametric Equivalent


Dinkle Corporation, USA
In Stock: 8,967
Unit Price: $1.38000
Datasheet

Parametric Equivalent


Dinkle Corporation, USA
In Stock: 0
Unit Price: $0.00000
Datasheet

Parametric Equivalent


Dinkle Corporation, USA
In Stock: 8,766
Unit Price: $1.38000
Datasheet
Terminal Block Connector 2 Position Feed Through Red 12-22 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DK2.5N-RD

DigiKey Part Number
2861-DK2.5N-RD-ND
Manufacturer
Manufacturer Product Number
DK2.5N-RD
Description
RAIL TERM BLK FEED THRU 12-22AWG
Customer Reference
Detailed Description
Terminal Block Connector 2 Position Feed Through Red 12-22 AWG
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - IEC
24 A
Manufacturer
Dinkle Corporation, USA
Voltage - IEC
1000V
Series
Current - UL
20 A
Packaging
Bulk
Voltage - UL
600V
Part Status
Active
Wire Gauge or Range - AWG
12-22 AWG
Type
Feed Through
Wire Gauge or Range - mm²
0.34-2.5mm²
Number of Positions
2
Color
Red
Number of Levels
1
Material - Insulation
Polyamide (PA), Nylon
Terminal - Width
5.1mm
Material Flammability Rating
UL94 V-0
Termination Style
Screw
Stripping Length
9mm ~ 11mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DK2.5NDinkle Corporation, USA8,7582861-DK2.5N-ND$1.88000Parametric Equivalent
DK2.5N-BKDinkle Corporation, USA4,5872861-DK2.5N-BK-ND$1.22000Parametric Equivalent
DK2.5N-BLDinkle Corporation, USA1,4622861-DK2.5N-BL-ND$1.23000Parametric Equivalent
DK2.5N-BRDinkle Corporation, USA3,9822861-DK2.5N-BR-ND$1.38000Parametric Equivalent
DK2.5N-LGDinkle Corporation, USA02861-DK2.5N-LG-ND$0.00000Parametric Equivalent
In-Stock: 0
MARKETPLACE PRODUCT
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.