Terminal Block Connector 2 Position Feed Through Orange 12-22 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DK2.5N-OR

DigiKey Part Number
2861-DK2.5N-OR-ND
Manufacturer
Manufacturer Product Number
DK2.5N-OR
Description
RAIL TERM BLK FEED THRU 12-22AWG
Customer Reference
Detailed Description
Terminal Block Connector 2 Position Feed Through Orange 12-22 AWG
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - IEC
24 A
Manufacturer
Dinkle Corporation, USA
Voltage - IEC
1000V
Series
Current - UL
20 A
Packaging
Bulk
Voltage - UL
600V
Part Status
Active
Wire Gauge or Range - AWG
12-22 AWG
Type
Feed Through
Wire Gauge or Range - mm²
0.34-2.5mm²
Number of Positions
2
Color
Orange
Number of Levels
1
Material - Insulation
Polyamide (PA), Nylon
Terminal - Width
5.1mm
Material Flammability Rating
UL94 V-0
Termination Style
Screw
Stripping Length
9mm ~ 11mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8,967
MARKETPLACE PRODUCT
Will ship in approximately 9 days from DINKLE Corporation USA
FREE SHIPPING on orders of $100.00 or more for products shipped by DINKLE Corporation USA
Date Code information will be included with the shipment of this product.
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:100000
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$1.38000$1.38
10$1.03800$10.38
50$0.89940$44.97
100$0.83030$83.03
250$0.76112$190.28
500$0.69192$345.96
1,000$0.62272$622.72