
DK2.5N-LG | |
|---|---|
DigiKey Part Number | 2861-DK2.5N-LG-ND |
Manufacturer | |
Manufacturer Product Number | DK2.5N-LG |
Description | RAIL TERM BLK FEED THRU 12-22AWG |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Feed Through Beige 12-22 AWG |
Datasheet | Datasheet |
Category | Current - IEC 24 A |
Manufacturer Dinkle Corporation, USA | Voltage - IEC 1000V |
Series | Current - UL 20 A |
Packaging Bulk | Voltage - UL 600V |
Part Status Active | Wire Gauge or Range - AWG 12-22 AWG |
Type Feed Through | Wire Gauge or Range - mm² 0.34-2.5mm² |
Number of Positions 2 | Color Beige |
Number of Levels 1 | Material - Insulation Polyamide (PA), Nylon |
Terminal - Width 5.1mm | Material Flammability Rating UL94 V-0 |
Termination Style Screw | Stripping Length 9mm ~ 11mm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DK2.5N | Dinkle Corporation, USA | 8,758 | 2861-DK2.5N-ND | $1.88000 | Parametric Equivalent |
| DK2.5N-BK | Dinkle Corporation, USA | 4,587 | 2861-DK2.5N-BK-ND | $1.22000 | Parametric Equivalent |
| DK2.5N-BL | Dinkle Corporation, USA | 1,462 | 2861-DK2.5N-BL-ND | $1.23000 | Parametric Equivalent |
| DK2.5N-BR | Dinkle Corporation, USA | 3,982 | 2861-DK2.5N-BR-ND | $1.38000 | Parametric Equivalent |
| DK2.5N-OR | Dinkle Corporation, USA | 8,967 | 2861-DK2.5N-OR-ND | $1.38000 | Parametric Equivalent |









