
2671/30BK-1000 | |
|---|---|
DigiKey Part Number | 2671/30BK-1000-ND |
Manufacturer | |
Manufacturer Product Number | 2671/30BK-1000 |
Description | HOOK-UP STRND 30AWG BLACK |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 30 AWG Hook-Up Wire 28/44 Black 600V 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 28/44 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.031" (0.79mm) | |
Jacket (Insulation) Thickness | 0.010" (0.25mm) | |
Length | 1000.0' (304.8m) | |
Voltage | 600V | |
Operating Temperature | -40°C ~ 80°C | |
Jacket Color | ||
Ratings | UL Style 1692/1568 | |
Features | - | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.43638 | $436.38 |
| 2,000 | $0.41480 | $829.60 |
| 3,000 | $0.40258 | $1,207.74 |
| 5,000 | $0.38760 | $1,938.00 |
| 7,000 | $0.37798 | $2,645.86 |
| 10,000 | $0.36799 | $3,679.90 |
| 25,000 | $0.35000 | $8,750.00 |




