30 AWG Hook-Up Wire 28/44 Red 600V 1000.0' (304.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2671/30RD-1000

DigiKey Part Number
2671/30RD-1000-ND
Manufacturer
Manufacturer Product Number
2671/30RD-1000
Description
HOOK-UP STRND 30AWG RED
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
30 AWG Hook-Up Wire 28/44 Red 600V 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
28/44
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.031" (0.79mm)
Jacket (Insulation) Thickness
0.010" (0.25mm)
Length
1000.0' (304.8m)
Voltage
600V
Operating Temperature
-40°C ~ 80°C
Jacket Color
Ratings
UL Style 1692/1568
Features
-
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Spool
QuantityUnit PriceExt Price
1,000$0.43638$436.38
Manufacturers Standard Package
Alternate Color
HOOK-UP STRND 30AWG BLACK
In-Stock: 1000
Unit Price: $0.45383
HOOK-UP STRND 30AWG WHITE 1000'
In-Stock: 0
Unit Price: $373.75000
HOOK-UP STRND 30AWG GREEN 1000'
In-Stock: 0
Unit Price: $373.75000