
2671/30WH-1000 | |
|---|---|
DigiKey Part Number | 2671/30WH-1000-ND |
Manufacturer | |
Manufacturer Product Number | 2671/30WH-1000 |
Description | HOOK-UP STRND 30AWG WHITE 1000' |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 30 AWG Hook-Up Wire 28/44 White 600V 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 28/44 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.031" (0.79mm) | |
Jacket (Insulation) Thickness | 0.010" (0.25mm) | |
Length | 1000.0' (304.8m) | |
Voltage | 600V | |
Operating Temperature | -40°C ~ 80°C | |
Jacket Color | ||
Ratings | UL Style 1692/1568 | |
Features | - | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $373.75000 | $373.75 |
| 2 | $355.41500 | $710.83 |
| 3 | $345.03667 | $1,035.11 |
| 5 | $332.31800 | $1,661.59 |
| 7 | $324.15000 | $2,269.05 |
| 10 | $315.66500 | $3,156.65 |






