Sensor Inclinometer ±180° X, Y Axis 200Hz Bandwidth Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Tilt-30-A-U-A1

DigiKey Part Number
2539-Tilt-30-A-U-A1-ND
Manufacturer
Manufacturer Product Number
Tilt-30-A-U-A1
Description
DUAL-AXIS INCLINOMETER, UART/USB
Customer Reference
Detailed Description
Sensor Inclinometer ±180° X, Y Axis 200Hz Bandwidth Module
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Bandwidth
200Hz
Manufacturer
CTi Sensors
Voltage Rating
4.1 V ~ 38 V
Packaging
Box
Output Type
Digital
Part Status
Active
Interface
UART, USB
Axis
X, Y
Package / Case
Module
Measuring Range
±180°
Operating Temperature
-40°C ~ 85°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9
MARKETPLACE PRODUCT
Will ship in approximately 5 days from CTi Sensors
A separate $60.00 flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Box:100000
All prices are in USD
Box
QuantityUnit PriceExt Price
1$280.00000$280.00
5$252.00000$1,260.00