Cable Assembly Circular 06 pos Male to USB A Male Plug 3.28' (1.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PSG 6M-1-U-CS

DigiKey Part Number
2539-PSG6M-1-U-CS-ND
Manufacturer
Manufacturer Product Number
PSG 6M-1-U-CS
Description
CBL ASY CIRC 6P M-USB-A PL 3.28'
Customer Reference
Detailed Description
Cable Assembly Circular 06 pos Male to USB A Male Plug 3.28' (1.00m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CTi Sensors
Series
-
Packaging
Bag
Part Status
Active
Connector Type
Circular 06 pos Male to USB A Male Plug
Length
3.28' (1.00m)
Cable Type
Round
Color
Yellow
Shielding
Unshielded
Usage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9
MARKETPLACE PRODUCT
Will ship in approximately 5 days from CTi Sensors
A separate $60.00 flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
Maximum purchase limit
Bag:100000
All prices are in USD
Bag
QuantityUnit PriceExt Price
1$45.00000$45.00
5$40.00000$200.00