
PSG 6M-2-U-CS | |
|---|---|
DigiKey Part Number | 2539-PSG6M-2-U-CS-ND |
Manufacturer | |
Manufacturer Product Number | PSG 6M-2-U-CS |
Description | CBL ASY CIRC 6P M-USB-A PL 6.56' |
Customer Reference | |
Detailed Description | Cable Assembly Circular 06 pos Male to USB A Male Plug 6.56' (2.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CTi Sensors | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Type | Circular 06 pos Male to USB A Male Plug | |
Length | 6.56' (2.00m) | |
Cable Type | Round | |
Color | Yellow | |
Shielding | Unshielded | |
Usage | - |
| Bag: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $55.00000 | $55.00 |
| 5 | $50.00000 | $250.00 |


.jpg)
.jpg)
.jpg)


