New at DigiKey
Single Board Computer Core RAM NVIDIA® Jetson NX, Nano ORIN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SB-ORN-C0-FCSI

DigiKey Part Number
6389-SB-ORN-C0-FCSI-ND
Manufacturer
Manufacturer Product Number
SB-ORN-C0-FCSI
Description
SBC for Jetson Orin Nano/NX
Customer Reference
Detailed Description
Single Board Computer Core RAM NVIDIA® Jetson NX, Nano ORIN
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Expansion Site/Bus
M.2, CAN, GPIO, UART, Serial, PCIe, SIM, Jetson Orin
Manufacturer
Compulab
Storage Interface
NVMe
Packaging
Retail Package
Video Outputs
HDMI
Part Status
Active
Ethernet
2.5GbE, 1GbE
Core Processor
NVIDIA® Jetson NX, Nano ORIN
USB
USB 2.0 (2), USB 3.2 (4)
Power (Watts)
40W
Digital I/O Lines
4
Cooling Type
Heat Plate
Operating Temperature
-25°C ~ 70°C
Size / Dimension
5.138" x 4.913" (130.51mm x 124.79mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8
MARKETPLACE PRODUCT
Will ship in approximately 14 days from Compulab
A separate shipping fee may apply.
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Retail Package:20
All prices are in USD
Retail Package
QuantityUnit PriceExt Price
1$249.00000$249.00
20$232.00000$4,640.00
100$230.00000$23,000.00