New at DigiKey
Box PC NVIDIA® Jetson NX ORIN SSD, 256GB LPDDR5 (16GB Installed)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EDGEAI-ORN-CNX16-N256-FGMSL-XJP62-P60

DigiKey Part Number
6389-EDGEAI-ORN-CNX16-N256-FGMSL-XJP62-P60-ND
Manufacturer
Manufacturer Product Number
EDGEAI-ORN-CNX16-N256-FGMSL-XJP62-P60
Description
EdgeAI-ORN Nano 16GB, 4xGMSL2
Customer Reference
Detailed Description
Box PC NVIDIA® Jetson NX ORIN SSD, 256GB LPDDR5 (16GB Installed)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
4x USB 3.2, HDMI, 2x LAN, TPM 2.0, CAN bus, Serial, GPIO, with 4x GMSL2
Manufacturer
Compulab
Voltage - Supply
9 ~ 36VDC
Packaging
Retail Package
Mounting Type
Desktop, DIN Rail, VESA Mount, Wall Mount
Part Status
Active
Operating Temperature
-25°C ~ 70°C
Type
Box PC
Ingress Protection
IP20/IP30
Core Processor
NVIDIA® Jetson NX ORIN
Operating System
Ubuntu 22.04 with JetPack 6.2
Storage
SSD, 256GB
Approval Agency
CE, FCC, UKCA
Memory
LPDDR5 (16GB Installed)
Weight
2.8 lbs (1240.1 g)
Expansion Type
M.2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3
MARKETPLACE PRODUCT
Will ship in approximately 14 days from Compulab
A separate shipping fee may apply.
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Retail Package:200
All prices are in USD
Retail Package
QuantityUnit PriceExt Price
1$1,440.00000$1,440.00
20$1,340.00000$26,800.00
100$1,329.00000$132,900.00