New at DigiKey
Box PC NVIDIA® Jetson Nano ORIN Supports NVMe LPDDR5 (4GB Installed)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EDGEAI-ORN-CNA4

DigiKey Part Number
6389-EDGEAI-ORN-CNA4-ND
Manufacturer
Manufacturer Product Number
EDGEAI-ORN-CNA4
Description
EdgeAI-ORN Nano 4GB, barebone
Customer Reference
Detailed Description
Box PC NVIDIA® Jetson Nano ORIN Supports NVMe LPDDR5 (4GB Installed)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Expansion Type
M.2
Manufacturer
Compulab
Features
4x USB 3.2, HDMI, 2x LAN, TPM 2.0, CAN bus, Serial, GPIO
Packaging
Retail Package
Voltage - Supply
9 ~ 36VDC
Part Status
Active
Mounting Type
Desktop, DIN Rail, VESA Mount, Wall Mount
Type
Box PC
Operating Temperature
-25°C ~ 70°C
Core Processor
NVIDIA® Jetson Nano ORIN
Ingress Protection
IP20/IP30
Storage
Supports NVMe
Approval Agency
CE, FCC, UKCA
Memory
LPDDR5 (4GB Installed)
Weight
2.8 lbs (1240.1 g)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5
MARKETPLACE PRODUCT
Will ship in approximately 14 days from Compulab
A separate shipping fee may apply.
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Retail Package:50
All prices are in USD
Retail Package
QuantityUnit PriceExt Price
1$670.00000$670.00
20$625.00000$12,500.00
100$618.00000$61,800.00