22 AWG Hook-Up Wire 17/0.0063" Green, Yellow 600V 500.0' (152.4m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3135-22-1-0500-011-1-TS

DigiKey Part Number
CN102GY-500-ND
Manufacturer
Manufacturer Product Number
3135-22-1-0500-011-1-TS
Description
HOOK-UP STRND 22AWG GRN/YEL 500'
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
22 AWG Hook-Up Wire 17/0.0063" Green, Yellow 600V 500.0' (152.4m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
17/0.0063"
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.091" (2.31mm)
Jacket (Insulation) Thickness
0.030" (0.76mm)
Length
500.0' (152.4m)
Voltage
600V
Operating Temperature
-30°C ~ 150°C
Jacket Color
Ratings
UL Style 3135
Features
High Temperature, Oil Resistant
Grade
-
Qualification
-
Spool Size
500.0' (152.4m)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9
Check for Additional Incoming Stock
All prices are in USD
Spool
QuantityUnit PriceExt Price
1$193.71000$193.71
2$184.28000$368.56
3$178.94000$536.82
5$174.62000$873.10
Manufacturers Standard Package
Alternate Color
HOOK-UP STRND 22AWG BLK 500'
In-Stock: 488
Unit Price: $1.09000
HOOK-UP STRND 22AWG WHITE
In-Stock: 12858
Unit Price: $1.13000
HOOK-UP STRND 22AWG YELLOW
In-Stock: 384
Unit Price: $1.13000
HOOK-UP STRND 22AWG RED 500'
In-Stock: 0
Unit Price: $0.39208
HOOK-UP STRND 22AWG BLUE
In-Stock: 5893
Unit Price: $1.10000
Alternate Length
HOOK-UP STRND 22AWG GRN/YEL 100'
In-Stock: 4
Unit Price: $25.38000
HOOK-UP STRND 22AWG GRN/YEL 50'
In-Stock: 7
Unit Price: $14.50000
HOOK-UP STRND 22AWG GRN/YEL 25'
In-Stock: 10
Unit Price: $8.12000
HOOK-UP STRND 22AWG GRN/YEL FEET
In-Stock: 3425
Unit Price: $1.09000