22 AWG Hook-Up Wire 17/0.0063" Green, Yellow 600V 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3135-22-1-0500-011-1-TS

DigiKey Part Number
CN102GY-100-ND
Manufacturer
Manufacturer Product Number
3135-22-1-0500-011-1-TS
Description
HOOK-UP STRND 22AWG GRN/YEL 100'
Customer Reference
Detailed Description
22 AWG Hook-Up Wire 17/0.0063" Green, Yellow 600V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Diameter
0.091" (2.31mm)
Mfr
Jacket (Insulation) Thickness
0.030" (0.76mm)
Packaging
Spool
Length
100.0' (30.5m)
Part Status
Discontinued at DigiKey
Voltage
600V
Cable Type
Operating Temperature
-30°C ~ 150°C
Wire Gauge
Jacket Color
Conductor Strand
17/0.0063"
Ratings
UL Style 3135
Conductor Material
Features
High Temperature, Oil Resistant
Jacket (Insulation) Material
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in USD
Spool
QuantityUnit PriceExt Price
1$25.38000$25.38
3$23.68667$71.06
5$22.64600$113.23
10$21.47400$214.74
25$20.17240$504.31
50$19.13140$956.57
100$18.22050$1,822.05
500$16.91888$8,459.44
Manufacturers Standard Package
Alternate Length
HOOK-UP STRND 22AWG GRN/YEL 50'
In-Stock: 7
Unit Price: $14.50000
HOOK-UP STRND 22AWG GRN/YEL 25'
In-Stock: 10
Unit Price: $8.12000
HOOK-UP STRND 22AWG GRN/YEL 500'
In-Stock: 9
Unit Price: $193.71000
HOOK-UP STRND 22AWG GRN/YEL FEET
In-Stock: 3425
Unit Price: $1.09000