
Category | Jacket (Insulation) Diameter 0.091" (2.31mm) |
Mfr | Jacket (Insulation) Thickness 0.030" (0.76mm) |
Packaging Spool | Length 50.00' (15.24m) |
Part Status Discontinued at DigiKey | Voltage 600V |
Cable Type | Operating Temperature -30°C ~ 150°C |
Wire Gauge | Jacket Color |
Conductor Strand 17/0.0063" | Ratings UL Style 3135 |
Conductor Material | Features High Temperature, Oil Resistant |
Jacket (Insulation) Material | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $14.50000 | $14.50 |
| 2 | $13.77000 | $27.54 |
| 5 | $12.90200 | $64.51 |
| 10 | $12.25000 | $122.50 |
| 20 | $11.67050 | $233.41 |
| 50 | $10.94540 | $547.27 |
| 100 | $10.43790 | $1,043.79 |
| 200 | $9.93055 | $1,986.11 |
| 500 | $9.42312 | $4,711.56 |





