
SRN4030HA-220M | |
|---|---|
DigiKey Part Number | 118-SRN4030HA-220MTR-ND - Tape & Reel (TR) 118-SRN4030HA-220MCT-ND - Cut Tape (CT) 118-SRN4030HA-220MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRN4030HA-220M |
Description | FIXED IND 22UH 1.2A 330 MOHM SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 22 µH Shielded Drum Core, Wirewound Inductor 1.2 A 330mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 330mOhm Max |
Series | Q @ Freq 18 @ 2.52MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Self Resonant 13MHz |
Part Status Active | Ratings AEC-Q200 |
Type Drum Core, Wirewound | Operating Temperature -55°C ~ 150°C |
Material - Core | Inductance Frequency - Test 100 kHz |
Inductance | Mounting Type Surface Mount |
Tolerance ±20% | Package / Case Nonstandard |
Current Rating (Amps) | Size / Dimension 0.157" L x 0.157" W (4.00mm x 4.00mm) |
Current - Saturation (Isat) 1.5A | Height - Seated (Max) 0.118" (3.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ASPIAIG-S4035-220M-T | Abracon LLC | 2,102 | 535-14224-1-ND | $0.34000 | Similar |
| TYA4020220M-10 | Laird-Signal Integrity Products | 20,589 | 240-TYA4020220M-10CT-ND | $0.38000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.39000 | $0.39 |
| 10 | $0.32000 | $3.20 |
| 100 | $0.26340 | $26.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | $0.22623 | $135.74 |
| 1,200 | $0.21331 | $255.97 |
| 1,800 | $0.20610 | $370.98 |
| 3,000 | $0.19737 | $592.11 |
| 4,200 | $0.19182 | $805.64 |
| 6,000 | $0.18612 | $1,116.72 |

