
TYA4020220M-10 | |
|---|---|
DigiKey Part Number | 240-TYA4020220M-10TR-ND - Tape & Reel (TR) 240-TYA4020220M-10CT-ND - Cut Tape (CT) 240-TYA4020220M-10DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TYA4020220M-10 |
Description | FIXED IND 22UH 950MA 545 MOHM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 22 µH Shielded Drum Core, Wirewound Inductor 950 mA 545mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | TYA4020220M-10 Models |
Category | Current - Saturation (Isat) 1.3A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 545mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 1 MHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.157" L x 0.157" W (4.00mm x 4.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.083" (2.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.38000 | $0.38 |
| 10 | $0.31400 | $3.14 |
| 100 | $0.25780 | $25.78 |
| 1,000 | $0.21199 | $211.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.19313 | $579.39 |
| 6,000 | $0.18212 | $1,092.72 |
| 9,000 | $0.17598 | $1,583.82 |
| 15,000 | $0.16855 | $2,528.25 |
| 21,000 | $0.16383 | $3,440.43 |
| 30,000 | $0.15898 | $4,769.40 |

