Direct
Direct

PVG5A100A01R00 | |
|---|---|
DigiKey Part Number | 490-2206-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PVG5A100A01R00 |
Description | TRIMMER 10 OHM 0.25W J LEAD TOP |
Customer Reference | |
Detailed Description | 10 Ohms 0.25W, 1/4W J Lead Surface Mount Trimmer Potentiometer Cermet 11.0 Turn Top Adjustment |
Datasheet | Datasheet |
Category | Temperature Coefficient ±200ppm/°C |
Manufacturer Bourns Inc. | Number of Turns 11.0 |
Series | Adjustment Type Top Adjustment |
Packaging Tape & Reel (TR) | Resistive Material Cermet |
Part Status Obsolete | Mounting Type Surface Mount |
Resistance 10 Ohms | Termination Style J Lead |
Power (Watts) 0.25W, 1/4W | Size / Dimension Rectangular - 0.189" x 0.138" Face (4.80mm x 3.50mm) |
Tolerance ±10% | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3224W-1-100E | Bourns Inc. | 750 | 3224W-1-100ECT-ND | $3.93000 | Direct |
| PVG5A100C03R00 | Bourns Inc. | 133 | 490-2658-1-ND | $3.93000 | Direct |



