10 Ohms 0.25W, 1/4W J Lead Surface Mount Trimmer Potentiometer Cermet 12.0 Turn Top Adjustment
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3224W-1-100E

DigiKey Part Number
3224W-1-100ETR-ND - Tape & Reel (TR)
3224W-1-100ECT-ND - Cut Tape (CT)
3224W-1-100EDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
3224W-1-100E
Description
TRIMMER 10 OHM 0.25W J LEAD TOP
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
10 Ohms 0.25W, 1/4W J Lead Surface Mount Trimmer Potentiometer Cermet 12 Turn Top Adjustment
Datasheet
 Datasheet
EDA/CAD Models
3224W-1-100E Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
10 Ohms
Power (Watts)
0.25W, 1/4W
Tolerance
±10%
Temperature Coefficient
±100ppm/°C
Number of Turns
12.0
Adjustment Type
Top Adjustment
Resistive Material
Cermet
Mounting Type
Surface Mount
Termination Style
J Lead
Size / Dimension
Rectangular - 0.189" x 0.138" Face (4.80mm x 3.50mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 750
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.93000$3.93
10$3.27100$32.71
25$3.03800$75.95
50$2.87220$143.61
100$2.71470$271.47
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250$2.51884$629.71
500$2.37960$1,189.80
750$2.30160$1,726.20
1,250$2.20684$2,758.55
1,750$2.14649$3,756.36
2,500$2.08429$5,210.73
Manufacturers Standard Package