
PVG5A100C03R00 | |
|---|---|
DigiKey Part Number | 490-2658-2-ND - Tape & Reel (TR) 490-2658-1-ND - Cut Tape (CT) 490-2658-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PVG5A100C03R00 |
Description | TRIMMER 10 OHM 0.25W J LEAD TOP |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms 0.25W, 1/4W J Lead Surface Mount Trimmer Potentiometer Cermet 11.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | PVG5A100C03R00 Models |
Category | Temperature Coefficient ±150ppm/°C |
Manufacturer Bourns Inc. | Number of Turns 11.0 |
Series | Adjustment Type Top Adjustment |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Resistive Material Cermet |
Part Status Active | Mounting Type Surface Mount |
Resistance 10 Ohms | Termination Style J Lead |
Power (Watts) 0.25W, 1/4W | Size / Dimension Rectangular - 0.189" x 0.138" Face (4.80mm x 3.50mm) |
Tolerance ±10% | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.93000 | $3.93 |
| 10 | $3.27100 | $32.71 |
| 25 | $3.03800 | $75.95 |
| 50 | $2.87220 | $143.61 |
| 100 | $2.71470 | $271.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $2.51884 | $629.71 |
| 500 | $2.37960 | $1,189.80 |
| 750 | $2.30160 | $1,726.20 |
| 1,250 | $2.20684 | $2,758.55 |
| 1,750 | $2.14649 | $3,756.36 |
| 2,500 | $2.08429 | $5,210.73 |

