Parametric Equivalent
Parametric Equivalent

CVQ130K14BL1 | |
|---|---|
DigiKey Part Number | 118-CVQ130K14BL1-ND |
Manufacturer | |
Manufacturer Product Number | CVQ130K14BL1 |
Description | VARISTOR 205V 6KA DISC 14MM |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 205 V 6 kA Varistor 1 Circuit Through Hole Disc 14mm |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 225.5 V |
Manufacturer Bourns Inc. | Current - Surge 6 kA |
Series | Energy 77J |
Packaging Bulk | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 1050 pF @ 1 kHz |
Maximum AC Volts 130 V | Operating Temperature -40°C ~ 85°C (TA) |
Maximum DC Volts 170 V | Mounting Type Through Hole |
Varistor Voltage (Min) 184.5 V | Package / Case Disc 14mm |
Varistor Voltage (Typ) 205 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CVH130K14T | Stackpole Electronics Inc | 0 | 738-CVH130K14T-ND | $0.33995 | Parametric Equivalent |
| VDRH14V130BSE | Vishay Beyschlag/Draloric/BC Components | 0 | 56-VDRH14V130BSE-ND | $0.63635 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30,000 | $0.64265 | $19,279.50 |



