
VDRH14V130BSE | |
|---|---|
DigiKey Part Number | 56-VDRH14V130BSE-ND |
Manufacturer | |
Manufacturer Product Number | VDRH14V130BSE |
Description | VDR HS 14D 6000A 130V STLDS BULK |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 205 V 6 kA Varistor 1 Circuit Through Hole Disc 14mm |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 225.5 V |
Manufacturer Vishay Beyschlag/Draloric/BC Components | Current - Surge 6 kA |
Series | Energy 70J |
Packaging Bulk | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 1050 pF @ 1 kHz |
Maximum AC Volts 130 V | Operating Temperature -40°C ~ 125°C (TA) |
Maximum DC Volts 170 V | Mounting Type Through Hole |
Varistor Voltage (Min) 184.5 V | Package / Case Disc 14mm |
Varistor Voltage (Typ) 205 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.63635 | $636.35 |

