Ultrasonic Sensor 40kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BPU1440IFAH09-01

DigiKey Part Number
2895-BPU1440IFAH09-01-ND
Manufacturer
Manufacturer Product Number
BPU1440IFAH09-01
Description
14MM WATERPROOF SENSOR
Customer Reference
Detailed Description
Ultrasonic Sensor 40kHz
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
BeStar Technologies, Inc.
Series
Packaging
Box
Part Status
Active
Frequency
40kHz
Voltage - Rated
160Vp-p
Beam Angle
75°
Operating Temperature
-40°C ~ 85°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 195
MARKETPLACE PRODUCT
Will ship in approximately 5 days from BeStar Technologies Inc.
A separate shipping fee may apply.
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
Maximum purchase limit
Box:100000
All prices are in USD
Box
QuantityUnit PriceExt Price
5$9.35000$46.75
25$8.11000$202.75
50$7.72000$386.00
100$7.42000$742.00