
BPU13300IFAH09 | |
|---|---|
DigiKey Part Number | 2895-BPU13300IFAH09-ND |
Manufacturer | |
Manufacturer Product Number | BPU13300IFAH09 |
Description | 13MM WATERPROOF SENSOR |
Customer Reference | |
Detailed Description | Ultrasonic Sensor 300kHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | BeStar Technologies, Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Frequency | 300kHz | |
Voltage - Rated | 400Vp-p | |
Beam Angle | 10° | |
Operating Temperature | -20°C ~ 80°C |
| Box: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | $20.50000 | $102.50 |
| 25 | $16.07000 | $401.75 |
| 50 | $14.69000 | $734.50 |
| 100 | $13.61000 | $1,361.00 |





