
BPU1640IFAH10-02 | |
|---|---|
DigiKey Part Number | 2895-BPU1640IFAH10-02-ND |
Manufacturer | |
Manufacturer Product Number | BPU1640IFAH10-02 |
Description | 16MM WATERPROOF SENSOR |
Customer Reference | |
Detailed Description | Ultrasonic Sensor 40kHz |
Datasheet | Datasheet |
Category | Frequency 40kHz |
Manufacturer BeStar Technologies, Inc. | Voltage - Rated 160Vp-p |
Series | Beam Angle 60° |
Packaging Box | Operating Temperature -40°C ~ 85°C |
Part Status Active |
| Box: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | $9.25000 | $46.25 |
| 25 | $8.04000 | $201.00 |
| 50 | $7.66000 | $383.00 |
| 100 | $7.36000 | $736.00 |



