
A-WBH-O001DG-08CB01 | |
|---|---|
DigiKey Part Number | 123-A-WBH-O001DG-08CB01-ND |
Manufacturer | |
Manufacturer Product Number | A-WBH-O001DG-08CB01 |
Description | WIRE-TO-BOARD, HOUSING, 3.00MM, |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 8 Rectangular Connectors - Housings Plug Black 0.118" (3.00mm) |
Datasheet | Datasheet |
Category | Row Spacing 0.118" (3.00mm) |
Mfr | Mounting Type Free Hanging (In-Line) |
Packaging Bag | Contact Termination Crimp |
Part Status Active | Fastening Type Latch Lock |
Connector Type | Color Black |
Contact Type Female Socket | Insulation Material Polyamide (PA66), Nylon 6/6 |
Number of Positions | Operating Temperature -25°C ~ 85°C |
Pitch 0.118" (3.00mm) | Base Product Number |
Number of Rows 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 57960-008H0H1-001 | Aces Connectors | 2,000 | 4294-57960-008H0H1-001-ND | $0.25000 | Parametric Equivalent |
| 57960-008H0H1-002 | Aces Connectors | 2,000 | 4294-57960-008H0H1-002-ND | $0.24000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.20000 | $1.20 |
| 10 | $1.02300 | $10.23 |
| 25 | $0.95880 | $23.97 |
| 50 | $0.91280 | $45.64 |
| 100 | $0.86920 | $86.92 |
| 250 | $0.81472 | $203.68 |
| 500 | $0.77582 | $387.91 |
| 1,000 | $0.73878 | $738.78 |
| 3,000 | $0.68369 | $2,051.07 |

