8 Position Rectangular Housing Connector Plug Black 0.118" (3.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

57960-008H0H1-001

DigiKey Part Number
4294-57960-008H0H1-001-ND
Manufacturer
Manufacturer Product Number
57960-008H0H1-001
Description
8P, 3.0MM PITCH MICRO LOCK HOUSI
Customer Reference
Detailed Description
8 Rectangular Connectors - Housings Plug Black 0.118" (3.00mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
2
Mfr
Row Spacing
0.118" (3.00mm)
Series
Mounting Type
Free Hanging (In-Line)
Packaging
Bulk
Contact Termination
Crimp
Part Status
Active
Fastening Type
Latch Lock
Connector Type
Color
Black
Contact Type
Female Socket
Insulation Material
Polyamide (PA66), Nylon 6/6
Number of Positions
Operating Temperature
-40°C ~ 105°C
Pitch
0.118" (3.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,000
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$0.25000$0.25
10$0.21600$2.16
25$0.20240$5.06
50$0.19260$9.63
100$0.18350$18.35
250$0.17196$42.99
500$0.16374$81.87
2,000$0.14846$296.92
4,000$0.14136$565.44
Manufacturers Standard Package