
57960-008H0H1-002 | |
|---|---|
DigiKey Part Number | 4294-57960-008H0H1-002-ND |
Manufacturer | |
Manufacturer Product Number | 57960-008H0H1-002 |
Description | 8P, 3.0MM PITCH MICRO LOCK HOUSI |
Customer Reference | |
Detailed Description | 8 Rectangular Connectors - Housings Plug Black 0.118" (3.00mm) |
Datasheet | Datasheet |
Category | Number of Rows 2 |
Mfr | Row Spacing 0.118" (3.00mm) |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Contact Termination Crimp |
Part Status Active | Fastening Type Latch Lock |
Connector Type | Color Black |
Contact Type Female Socket | Insulation Material Thermoplastic |
Number of Positions | Operating Temperature -40°C ~ 105°C |
Pitch 0.118" (3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.24000 | $0.24 |
| 10 | $0.20500 | $2.05 |
| 25 | $0.19200 | $4.80 |
| 50 | $0.18300 | $9.15 |
| 100 | $0.17410 | $17.41 |
| 250 | $0.16320 | $40.80 |
| 500 | $0.15540 | $77.70 |
| 2,000 | $0.14091 | $281.82 |
| 4,000 | $0.13418 | $536.72 |

