



LT1120ACN8#PBF | |
|---|---|
DigiKey Part Number | LT1120ACN8#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1120ACN8#PBF |
Description | IC REG LIN POS ADJ 125MA 8-PDIP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 125mA 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | LT1120ACN8#PBF Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 40 µA |
Packaging Tube | Current - Supply (Max) 20 mA |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature |
Output Type | Operating Temperature 0°C ~ 100°C |
Number of Regulators 1 | Mounting Type Through Hole |
Voltage - Input (Max) 36V | Package / Case 8-DIP (0.300", 7.62mm) |
Voltage - Output (Min/Fixed) 2.5V | Supplier Device Package 8-PDIP |
Voltage - Output (Max) | Base Product Number |
Voltage Dropout (Max) 0.85V @ 125mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT1120CN8#PBF | Analog Devices Inc. | 140 | LT1120CN8#PBF-ND | $8.61000 | Direct |
| LT1120IN8#PBF | Analog Devices Inc. | 1 | LT1120IN8#PBF-ND | $10.72000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.15000 | $10.15 |
| 10 | $7.91500 | $79.15 |
| 50 | $7.02000 | $351.00 |
| 100 | $6.74280 | $674.28 |
| 250 | $6.45004 | $1,612.51 |
| 500 | $6.27356 | $3,136.78 |
| 1,000 | $6.12834 | $6,128.34 |

