Linear Voltage Regulator IC Positive Adjustable 1 Output 125mA 8-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Adjustable 1 Output 125mA 8-PDIP
8 PDIP
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LT1120CN8#PBF

DigiKey Part Number
LT1120CN8#PBF-ND
Manufacturer
Manufacturer Product Number
LT1120CN8#PBF
Description
IC REG LIN POS ADJ 125MA 8-PDIP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 1 Output 125mA 8-PDIP
Datasheet
 Datasheet
EDA/CAD Models
LT1120CN8#PBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
36V
Voltage - Output (Min/Fixed)
2.5V
Voltage - Output (Max)
Voltage Dropout (Max)
0.65V @ 125mA
Current - Output
Current - Quiescent (Iq)
80 µA
Current - Supply (Max)
100 µA
PSRR
-
Control Features
Enable
Protection Features
Over Current, Over Temperature
Operating Temperature
0°C ~ 100°C
Mounting Type
Through Hole
Package / Case
8-DIP (0.300", 7.62mm)
Supplier Device Package
8-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 140
Check for Additional Incoming Stock
All prices are in USD
Tube
QuantityUnit PriceExt Price
1$8.61000$8.61
10$6.67900$66.79
50$5.90420$295.21
100$5.66420$566.42
250$5.41096$1,352.74
500$5.25830$2,629.15
1,000$5.13265$5,132.65
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.