Linear Voltage Regulator IC Positive Adjustable 1 Output 125mA 8-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Adjustable 1 Output 125mA 8-PDIP
8 PDIP
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LT1120IN8#PBF

DigiKey Part Number
LT1120IN8#PBF-ND
Manufacturer
Manufacturer Product Number
LT1120IN8#PBF
Description
IC REG LIN POS ADJ 125MA 8-PDIP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 1 Output 125mA 8-PDIP
Datasheet
 Datasheet
EDA/CAD Models
LT1120IN8#PBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
36V
Voltage - Output (Min/Fixed)
2.5V
Voltage - Output (Max)
Voltage Dropout (Max)
0.65V @ 125mA
Current - Output
Current - Quiescent (Iq)
80 µA
Current - Supply (Max)
100 µA
PSRR
-
Control Features
Enable
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 100°C
Mounting Type
Through Hole
Package / Case
8-DIP (0.300", 7.62mm)
Supplier Device Package
8-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in USD
Tube
QuantityUnit PriceExt Price
1$10.72000$10.72
10$8.37600$83.76
50$7.43660$371.83
100$7.14560$714.56
250$6.83848$1,709.62
500$6.65330$3,326.65
1,000$6.50093$6,500.93
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.