MAX6368PKA29-T is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Analog Devices Inc./Maxim Integrated
In Stock: 4,564
Unit Price: $8.87000
Datasheet

Parametric Equivalent


Analog Devices Inc./Maxim Integrated
In Stock: 1,898
Unit Price: $8.87000
Datasheet

Parametric Equivalent


Analog Devices Inc./Maxim Integrated
In Stock: 2,029
Unit Price: $8.87000
Datasheet

Parametric Equivalent


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: $6.03680
Datasheet

Parametric Equivalent


Analog Devices Inc./Maxim Integrated
In Stock: 2,403
Unit Price: $8.87000
Datasheet
Supervisor Open Drain or Open Collector 1 Channel SOT-23-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX6368PKA29-T

DigiKey Part Number
MAX6368PKA29-T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MAX6368PKA29-T
Description
IC SUPERVISOR 1 CHANNEL SOT23-8
Customer Reference
Detailed Description
Supervisor Open Drain or Open Collector 1 Channel SOT-23-8
Datasheet
 Datasheet
EDA/CAD Models
MAX6368PKA29-T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
Open Drain or Open Collector
Manufacturer
Analog Devices Inc./Maxim Integrated
Reset
Active Low
Packaging
Tape & Reel (TR)
Reset Timeout
150ms Minimum
Part Status
Obsolete
Operating Temperature
-40°C ~ 85°C (TA)
DigiKey Programmable
Not Verified
Mounting Type
Surface Mount
Type
Battery Backup Circuit
Package / Case
SOT-23-8
Number of Voltages Monitored
1
Supplier Device Package
SOT-23-8
Voltage - Threshold
2.93V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MAX6365PKA29+TAnalog Devices Inc./Maxim Integrated4,564MAX6365PKA29+TCT-ND$8.87000Parametric Equivalent
MAX6366PKA29+TAnalog Devices Inc./Maxim Integrated1,898MAX6366PKA29+TCT-ND$8.87000Parametric Equivalent
MAX6367PKA29+TAnalog Devices Inc./Maxim Integrated2,029MAX6367PKA29+TCT-ND$8.87000Parametric Equivalent
MAX6367PKA29/V+TAnalog Devices Inc./Maxim Integrated0MAX6367PKA29/V+T-ND$6.03680Parametric Equivalent
MAX6368PKA29+TAnalog Devices Inc./Maxim Integrated2,403175-MAX6368PKA29+TCT-ND$8.87000Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable