
MAX6366PKA29+T | |
|---|---|
DigiKey Part Number | MAX6366PKA29+TTR-ND - Tape & Reel (TR) MAX6366PKA29+TCT-ND - Cut Tape (CT) MAX6366PKA29+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX6366PKA29+T |
Description | IC SUPERVISOR 1 CHANNEL SOT23-8 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-23-8 |
Datasheet | Datasheet |
EDA/CAD Models | MAX6366PKA29+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Battery Backup Circuit | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 2.93V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 150ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-8 | |
Supplier Device Package | SOT-23-8 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.87000 | $8.87 |
| 10 | $6.88600 | $68.86 |
| 25 | $6.38960 | $159.74 |
| 100 | $5.84440 | $584.44 |
| 250 | $5.72220 | $1,430.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $5.16273 | $12,906.82 |











