Supervisor Open Drain or Open Collector 1 Channel SOT-23-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX6368PKA29+T

DigiKey Part Number
175-MAX6368PKA29+TTR-ND - Tape & Reel (TR)
175-MAX6368PKA29+TCT-ND - Cut Tape (CT)
175-MAX6368PKA29+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX6368PKA29+T
Description
IC SUPERVISOR 1 CHANNEL SOT23-8
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Supervisor Open Drain or Open Collector 1 Channel SOT-23-8
Datasheet
 Datasheet
EDA/CAD Models
MAX6368PKA29+T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
Open Drain or Open Collector
Manufacturer
Analog Devices Inc./Maxim Integrated
Reset
Active Low
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Reset Timeout
150ms Minimum
Part Status
Active
Operating Temperature
-40°C ~ 85°C (TA)
DigiKey Programmable
Not Verified
Mounting Type
Surface Mount
Type
Battery Backup Circuit
Package / Case
SOT-23-8
Number of Voltages Monitored
1
Supplier Device Package
SOT-23-8
Voltage - Threshold
2.93V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,403
Factory Stock: 7,500
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$8.87000$8.87
10$6.88600$68.86
25$6.38960$159.74
100$5.84440$584.44
250$5.72220$1,430.55
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$5.16273$12,906.82
Manufacturers Standard Package